
OPA227UA/2K5 | |
|---|---|
DigiKey Part Number | 296-26248-2-ND - Tape & Reel (TR) 296-26248-1-ND - Cut Tape (CT) 296-26248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA227UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA227UA/2K5 Models |
Category | Current - Supply 3.7mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 nA | Base Product Number |
Voltage - Input Offset 10 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD841JNZ | Analog Devices Inc. | 40 | AD841JNZ-ND | ¥20.06000 | Similar |
| AD842JRZ-16 | Analog Devices Inc. | 400 | AD842JRZ-16-ND | ¥19.64000 | Similar |
| AD8510ARMZ | Analog Devices Inc. | 100 | 505-AD8510ARMZ-ND | ¥4.03000 | Similar |
| AD8597ARZ | Analog Devices Inc. | 2,051 | 505-AD8597ARZ-ND | ¥7.38000 | Similar |
| AD8610ARMZ-REEL | Analog Devices Inc. | 4,225 | AD8610ARMZ-REELCT-ND | ¥11.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.33000 | ¥33.33 |
| 10 | ¥25.17400 | ¥251.74 |
| 25 | ¥23.13960 | ¥578.49 |
| 100 | ¥20.89660 | ¥2,089.66 |
| 250 | ¥19.82848 | ¥4,957.12 |
| 500 | ¥19.71352 | ¥9,856.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.09468 | ¥45,236.70 |


