J-FET Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8610ARMZ-REEL

DigiKey Part Number
AD8610ARMZ-REELTR-ND - Tape & Reel (TR)
AD8610ARMZ-REELCT-ND - Cut Tape (CT)
AD8610ARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8610ARMZ-REEL
Description
IC OPAMP JFET 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8610ARMZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
60V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
25 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
3 pA
Base Product Number
Voltage - Input Offset
85 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,225
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.84000¥96.84
10¥75.87700¥758.77
25¥70.63920¥1,765.98
100¥64.87980¥6,487.98
250¥64.27772¥16,069.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥57.43697¥172,310.91
Manufacturers Standard Package