Comparator Standard (General Purpose) Push-Pull SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3201AIDCKT

DigiKey Part Number
296-32388-2-ND - Tape & Reel (TR)
296-32388-1-ND - Cut Tape (CT)
296-32388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3201AIDCKT
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV3201AIDCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
40µA
Manufacturer
Texas Instruments
CMRR, PSRR (Typ)
70dB CMRR, 85dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
50ns
Part Status
Active
Hysteresis
1.2mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Push-Pull
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
SC-70-5
Voltage - Input Offset (Max)
1mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.005µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,339
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.73000¥13.73
10¥10.06500¥100.65
25¥9.14000¥228.50
100¥8.12610¥812.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.64248¥1,910.62
500¥7.35104¥3,675.52
750¥7.20504¥5,403.78
1,250¥7.04333¥8,804.16
1,750¥6.94883¥12,160.45
2,500¥6.85791¥17,144.78
Manufacturers Standard Package