Standard (General Purpose) Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD842JRZ-16

DigiKey Part Number
AD842JRZ-16-ND
Manufacturer
Manufacturer Product Number
AD842JRZ-16
Description
IC OPAMP GP 1 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD842JRZ-16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
14mA
Mfr
Current - Output / Channel
100 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 75°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
375V/µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Gain Bandwidth Product
80 MHz
Supplier Device Package
16-SOIC
Current - Input Bias
4.2 µA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.42000¥162.42
10¥129.42500¥1,294.25
47¥116.62277¥5,481.27
141¥110.37574¥15,562.98
282¥107.31933¥30,264.05
517¥105.09261¥54,332.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.