Standard (General Purpose) Amplifier 1 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD841JNZ

DigiKey Part Number
AD841JNZ-ND
Manufacturer
Manufacturer Product Number
AD841JNZ
Description
IC OPAMP GP 1 CIRCUIT 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD841JNZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
11mA
Mfr
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 75°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
300V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
40 MHz
Supplier Device Package
14-PDIP
Current - Input Bias
3.5 µA
Base Product Number
Voltage - Input Offset
800 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.90000¥165.90
10¥132.28700¥1,322.87
25¥123.89120¥3,097.28
100¥114.66350¥11,466.35
250¥110.26452¥27,566.13
500¥107.61416¥53,807.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.