Similar

OPA2192QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-50480-2-ND - Tape & Reel (TR) 296-50480-1-ND - Cut Tape (CT) 296-50480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2192QDGKRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2192QDGKRQ1 Models |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Current - Output / Channel 65 mA |
Series | Voltage - Supply Span (Min) 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 5 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA1882-VR | 3PEAK | 2,833 | 5503-TPA1882-VRCT-ND | ¥21.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.30000 | ¥47.30 |
| 10 | ¥36.14800 | ¥361.48 |
| 25 | ¥33.36760 | ¥834.19 |
| 100 | ¥30.31120 | ¥3,031.12 |
| 250 | ¥29.08956 | ¥7,272.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥26.48853 | ¥66,221.32 |








