



4164 | |
|---|---|
DigiKey Part Number | 283-2949-ND |
Manufacturer | |
Manufacturer Product Number | 4164 |
Description | FUSE BLOCK BOLT DOWN 125V CHASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 125V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Fuse Strips |
Mfr | Fuse Type Bolt Down |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 2.441" (62mm) Pitch | Termination Style Bolt Down |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,128.14000 | ¥1,128.14 |
| 5 | ¥935.47600 | ¥4,677.38 |
| 10 | ¥862.61300 | ¥8,626.13 |
| 50 | ¥713.34440 | ¥35,667.22 |
| 100 | ¥656.66180 | ¥65,666.18 |



