Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA1882-VR

DigiKey Part Number
5503-TPA1882-VRTR-ND - Tape & Reel (TR)
5503-TPA1882-VRCT-ND - Cut Tape (CT)
5503-TPA1882-VRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA1882-VR
Description
IC CHOPPER 2 CIRCUIT 8-MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA1882-VR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
10 pA
Mfr
Voltage - Input Offset
15 µV
Series
Current - Supply
2mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
95 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
12V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
12 MHz
Supplier Device Package
8-MSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,833
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.01000¥21.01
10¥15.58100¥155.81
25¥14.23760¥355.94
100¥12.75560¥1,275.56
250¥12.04940¥3,012.35
500¥11.62348¥5,811.74
1,000¥11.27300¥11,273.00
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.81882¥35,456.46
Manufacturers Standard Package