
OPA192QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-50479-2-ND - Tape & Reel (TR) 296-50479-1-ND - Cut Tape (CT) 296-50479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA192QDGKRQ1 |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA192QDGKRQ1 Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 20V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 5 pA | Supplier Device Package 8-VSSOP |
Voltage - Input Offset 5 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 10 | ¥26.72000 | ¥267.20 |
| 25 | ¥24.57120 | ¥614.28 |
| 100 | ¥22.21340 | ¥2,221.34 |
| 250 | ¥21.08884 | ¥5,272.21 |
| 500 | ¥21.01608 | ¥10,508.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥19.26428 | ¥48,160.70 |







