Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2130UAG4 | |
|---|---|
DigiKey Part Number | OPA2130UAG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2130UAG4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2130UAG4 Models |
Category | Current - Supply 530µA (x2 Channels) |
Mfr | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2130UA | Texas Instruments | 131 | 296-44786-5-ND | ¥67.57000 | MFR Recommended |
| LF353M/NOPB | Texas Instruments | 0 | LF353M/NOPB-ND | ¥11.41000 | Similar |
| LF353MX/NOPB | Texas Instruments | 16,616 | LF353MX/NOPBCT-ND | ¥9.43000 | Similar |
| TL082CM/NOPB | Texas Instruments | 1,040 | TL082CM/NOPB-ND | ¥12.57000 | Similar |
| TL082CMX/NOPB | Texas Instruments | 493 | TL082CMX/NOPBCT-ND | ¥10.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥36.78880 | ¥5,518.32 |



