Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD712TRZ-EP-R7 | |
|---|---|
DigiKey Part Number | AD712TRZ-EP-R7TR-ND - Tape & Reel (TR) AD712TRZ-EP-R7CT-ND - Cut Tape (CT) AD712TRZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD712TRZ-EP-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD712TRZ-EP-R7 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C |
Slew Rate 20V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4610-2BRZ-RL | Analog Devices Inc. | 0 | 505-ADA4610-2BRZ-RLTR-ND | ¥67.04556 | Similar |
| LT1113CS8#PBF | Analog Devices Inc. | 3 | 505-LT1113CS8#PBF-ND | ¥107.51000 | Similar |
| LT1113CS8#TRPBF | Analog Devices Inc. | 0 | LT1113CS8#TRPBF-ND | ¥64.59502 | Similar |
| LT1169CS8#PBF | Analog Devices Inc. | 849 | LT1169CS8#PBF-ND | ¥125.62000 | Similar |
| LT1211IS8#TRPBF | Analog Devices Inc. | 0 | LT1211IS8#TRPBF-ND | ¥59.68966 | Similar |




