
OPA189IDBVT | |
|---|---|
DigiKey Part Number | 296-OPA189IDBVTTR-ND - Tape & Reel (TR) 296-OPA189IDBVTCT-ND - Cut Tape (CT) 296-OPA189IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA189IDBVT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA189IDBVT Models |
Category | Voltage - Input Offset 0.4 µV |
Mfr | Current - Supply 1.3mA |
Series | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 20V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 14 MHz | Base Product Number |
Current - Input Bias 70 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.03000 | ¥29.03 |
| 10 | ¥21.83300 | ¥218.33 |
| 25 | ¥20.03000 | ¥500.75 |
| 100 | ¥18.04680 | ¥1,804.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥17.10136 | ¥4,275.34 |
| 500 | ¥16.53172 | ¥8,265.86 |
| 750 | ¥16.24635 | ¥12,184.76 |
| 1,250 | ¥15.93026 | ¥19,912.83 |
| 1,750 | ¥15.74551 | ¥27,554.64 |
| 2,500 | ¥15.56787 | ¥38,919.67 |







