
OPA189IDR | |
|---|---|
DigiKey Part Number | 296-48941-2-ND - Tape & Reel (TR) 296-48941-1-ND - Cut Tape (CT) 296-48941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA189IDR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA189IDR Models |
Category | Current - Input Bias 70 pA |
Mfr | Voltage - Input Offset 0.4 µV |
Series | Current - Supply 1.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 14 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA1881-SR | 3PEAK | 3,621 | 5503-TPA1881-SRCT-ND | ¥17.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.95000 | ¥27.95 |
| 10 | ¥20.98100 | ¥209.81 |
| 25 | ¥19.23920 | ¥480.98 |
| 100 | ¥17.32480 | ¥1,732.48 |
| 250 | ¥16.41132 | ¥4,102.83 |
| 500 | ¥16.19596 | ¥8,097.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.92930 | ¥37,323.25 |
| 5,000 | ¥14.64104 | ¥73,205.20 |







