Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4189IDT

DigiKey Part Number
296-OPA4189IDTTR-ND - Tape & Reel (TR)
296-OPA4189IDTCT-ND - Cut Tape (CT)
296-OPA4189IDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4189IDT
Description
QUAD, 14-MHZ, MUX-FRIENDLY, ZERO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4189IDT Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
70 pA
Mfr
Voltage - Input Offset
800 µV
Series
Current - Supply
1.3mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
14 MHz
Supplier Device Package
14-SOIC
-3db Bandwidth
8 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.40000¥67.40
10¥52.18400¥521.84
25¥48.37960¥1,209.49
100¥44.19400¥4,419.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥42.19816¥10,549.54
500¥40.99536¥20,497.68
750¥40.39320¥30,294.90
1,250¥39.72575¥49,657.19
1,750¥39.33579¥68,837.63
Manufacturers Standard Package