OPA1688EVM | |
---|---|
DigiKey Part Number | 296-47035-ND |
Manufacturer | |
Manufacturer Product Number | OPA1688EVM |
Description | EVAIL MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OPA1688 2 - Dual Channels per IC Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Audio | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 8V/µs | |
Current - Supply (Main IC) | 1.6 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 36V, ±2.25V ~ 18V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | OPA1688 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.02000 | ¥255.02 |