
OPA141AIDR | |
|---|---|
DigiKey Part Number | 296-48324-2-ND - Tape & Reel (TR) 296-48324-1-ND - Cut Tape (CT) 296-48324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA141AIDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA141AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥16.04300 | ¥160.43 |
| 25 | ¥14.67000 | ¥366.75 |
| 100 | ¥13.15670 | ¥1,315.67 |
| 250 | ¥12.43496 | ¥3,108.74 |
| 500 | ¥11.99980 | ¥5,999.90 |
| 1,000 | ¥11.64174 | ¥11,641.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.26382 | ¥28,159.55 |
| 5,000 | ¥11.03597 | ¥55,179.85 |
| 7,500 | ¥10.92197 | ¥81,914.77 |










