Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP07CDRE4 | |
|---|---|
DigiKey Part Number | OP07CDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP07CDRE4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP07CDRE4 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 1.8 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP07CDR | Texas Instruments | 14,054 | 296-14626-1-ND | ¥3.94000 | MFR Recommended |
| OP07CSZ-REEL | Analog Devices Inc. | 5,234 | OP07CSZ-REELCT-ND | ¥19.43000 | Upgrade |
| OP07CSZ-REEL7 | Analog Devices Inc. | 4,179 | OP07CSZ-REEL7CT-ND | ¥19.43000 | Upgrade |
| AD621BRZ | Analog Devices Inc. | 489 | 505-AD621BRZ-ND | ¥215.60000 | Similar |
| LT1012AIS8#TRPBF | Analog Devices Inc. | 0 | LT1012AIS8#TRPBF-ND | ¥75.05809 | Similar |




