Similar
Similar
Similar
Similar
Similar
Similar

OP-07DPSRG4 | |
|---|---|
DigiKey Part Number | OP-07DPSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP-07DPSRG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | OP-07DPSRG4 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP-07DPSR | Texas Instruments | 1,525 | 296-14171-1-ND | ¥13.73000 | MFR Recommended |
| OP07CSZ | Analog Devices Inc. | 789 | 505-OP07CSZ-ND | ¥19.43000 | Similar |
| OP07CSZ-REEL | Analog Devices Inc. | 5,239 | OP07CSZ-REELCT-ND | ¥19.43000 | Similar |
| OP07CSZ-REEL7 | Analog Devices Inc. | 3,969 | OP07CSZ-REEL7CT-ND | ¥19.43000 | Similar |
| OP177FSZ | Analog Devices Inc. | 74 | OP177FSZ-ND | ¥78.81000 | Similar |



