MSP430G2513IN20 | ||
---|---|---|
DigiKey Part Number | MSP430G2513IN20-ND | |
Manufacturer | ||
Manufacturer Product Number | MSP430G2513IN20 | |
Description | IC MCU 16BIT 16KB FLASH 20DIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 20-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430G2513IN20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
20 | ¥22.37750 | ¥447.55 |
40 | ¥21.15375 | ¥846.15 |
100 | ¥18.33360 | ¥1,833.36 |
260 | ¥17.39315 | ¥4,522.22 |
500 | ¥15.60686 | ¥7,803.43 |
1,000 | ¥13.16246 | ¥13,162.46 |
2,500 | ¥12.50434 | ¥31,260.85 |
5,000 | ¥12.03425 | ¥60,171.25 |