
MSP430G2553IN20 | |
|---|---|
DigiKey Part Number | 296-28429-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2553IN20 |
Description | IC MCU 16BIT 16KB FLASH 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2553IN20 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 16MHz | Supplier Device Package 20-PDIP |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.89000 | ¥30.89 |
| 20 | ¥21.75550 | ¥435.11 |
| 40 | ¥20.52450 | ¥820.98 |
| 100 | ¥19.22440 | ¥1,922.44 |
| 260 | ¥18.18254 | ¥4,727.46 |
| 500 | ¥17.61454 | ¥8,807.27 |
| 1,000 | ¥17.59010 | ¥17,590.10 |






