MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 14-PDIP

MSP430G2231IN14

DigiKey Part Number
296-25832-5-ND
Manufacturer
Manufacturer Product Number
MSP430G2231IN14
Description
IC MCU 16BIT 2KB FLASH 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2231IN14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Through Hole
Speed
16MHz
Supplier Device Package
14-PDIP
Connectivity
I2C, SPI
Package / Case
14-DIP (0.300", 7.62mm)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥16.39100¥163.91
25¥14.98200¥374.55
100¥13.43380¥1,343.38
250¥12.69444¥3,173.61
500¥12.24902¥6,124.51
1,000¥11.88225¥11,882.25
2,500¥11.49523¥28,738.07
5,000¥11.26195¥56,309.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

733In Stock
Ships from Rochester Electronics, LLC