MSP430FR4133IPMR | |
---|---|
DigiKey Part Number | 296-40419-2-ND - Tape & Reel (TR) 296-40419-1-ND - Cut Tape (CT) 296-40419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR4133IPMR |
Description | IC MCU 16BIT 15.5KB FRAM 64LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR4133IPMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.01600 | ¥210.16 |
25 | ¥19.82720 | ¥495.68 |
100 | ¥16.89240 | ¥1,689.24 |
250 | ¥15.86112 | ¥3,965.28 |
500 | ¥13.87840 | ¥6,939.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.49924 | ¥11,499.24 |
2,000 | ¥10.70618 | ¥21,412.36 |
5,000 | ¥10.30968 | ¥51,548.40 |