MSP430FR4133IPM | |
---|---|
DigiKey Part Number | 296-46520-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR4133IPM |
Description | IC MCU 16BIT 15.5KB FRAM 64LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR4133IPM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.20800 | ¥232.08 |
25 | ¥21.93880 | ¥548.47 |
160 | ¥19.01388 | ¥3,042.22 |
320 | ¥18.03875 | ¥5,772.40 |
480 | ¥16.18627 | ¥7,769.41 |
960 | ¥13.65103 | ¥13,104.99 |
2,400 | ¥12.96848 | ¥31,124.35 |
4,960 | ¥12.48094 | ¥61,905.46 |