MSP430FR2033IPMR | ||
---|---|---|
DigiKey Part Number | 296-48617-2-ND - Tape & Reel (TR) 296-48617-1-ND - Cut Tape (CT) 296-48617-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430FR2033IPMR | |
Description | IC MCU 16BIT 15.5KB FRAM 64LQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430FR2033IPMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.95000 | ¥21.95 |
10 | ¥19.71500 | ¥197.15 |
25 | ¥18.59800 | ¥464.95 |
100 | ¥15.84590 | ¥1,584.59 |
250 | ¥14.87860 | ¥3,719.65 |
500 | ¥13.01880 | ¥6,509.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.78700 | ¥10,787.00 |
2,000 | ¥10.04304 | ¥20,086.08 |
5,000 | ¥9.67108 | ¥48,355.40 |