MSP430FR2033IPM | ||
---|---|---|
DigiKey Part Number | MSP430FR2033IPM-ND | |
Manufacturer | ||
Manufacturer Product Number | MSP430FR2033IPM | |
Description | IC MCU 16BIT 15.5KB FRAM 64LQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430FR2033IPM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.36900 | ¥213.69 |
25 | ¥20.20480 | ¥505.12 |
160 | ¥17.51000 | ¥2,801.60 |
320 | ¥16.61238 | ¥5,315.96 |
480 | ¥14.90613 | ¥7,154.94 |
960 | ¥12.57150 | ¥12,068.64 |
2,400 | ¥11.94293 | ¥28,663.03 |
4,960 | ¥11.49393 | ¥57,009.89 |