MSP430F2013IN | ||
---|---|---|
DigiKey Part Number | 296-19702-5-ND | |
Manufacturer | ||
Manufacturer Product Number | MSP430F2013IN | |
Description | IC MCU 16BIT 2KB FLASH 14DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430F2013IN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.84000 | ¥26.84 |
10 | ¥24.07800 | ¥240.78 |
25 | ¥22.75960 | ¥568.99 |
100 | ¥19.72540 | ¥1,972.54 |
250 | ¥18.71368 | ¥4,678.42 |
500 | ¥16.79190 | ¥8,395.95 |
1,000 | ¥14.16178 | ¥14,161.78 |
2,500 | ¥13.45368 | ¥33,634.20 |
5,000 | ¥12.94791 | ¥64,739.55 |