MSP430F1611IPM | ||
---|---|---|
DigiKey Part Number | 296-17205-ND | |
Manufacturer | ||
Manufacturer Product Number | MSP430F1611IPM | |
Description | IC MCU 16BIT 48KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 48KB (48K x 8 + 256B) FLASH 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430F1611IPM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.89000 | ¥183.89 |
10 | ¥169.59700 | ¥1,695.97 |
25 | ¥161.97040 | ¥4,049.26 |
160 | ¥144.82113 | ¥23,171.38 |
320 | ¥138.15150 | ¥44,208.48 |
480 | ¥131.48210 | ¥63,111.41 |