
MAX3221EIPWR | |
|---|---|
DigiKey Part Number | 296-19383-2-ND - Tape & Reel (TR) 296-19383-1-ND - Cut Tape (CT) 296-19383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221EIPWR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221EIPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221IPWR | Texas Instruments | 78,533 | 296-9596-1-ND | ¥17.04000 | Parametric Equivalent |
| TRS3221EIPWR | Texas Instruments | 9,375 | 296-22589-1-ND | ¥12.49000 | Parametric Equivalent |
| ICL3221CAZ | Renesas Electronics Corporation | 4,175 | ICL3221CAZ-ND | ¥16.70000 | Similar |
| ICL3221CAZ-T | Renesas Electronics Corporation | 14,733 | ICL3221CAZ-TCT-ND | ¥16.70000 | Similar |
| ICL3221CVZ | Renesas Electronics Corporation | 4,455 | ICL3221CVZ-ND | ¥16.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.25000 | ¥18.25 |
| 10 | ¥13.48100 | ¥134.81 |
| 25 | ¥12.27720 | ¥306.93 |
| 100 | ¥10.95690 | ¥1,095.69 |
| 250 | ¥10.32748 | ¥2,581.87 |
| 500 | ¥9.96428 | ¥4,982.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.37855 | ¥18,757.10 |
| 4,000 | ¥9.16693 | ¥36,667.72 |
| 6,000 | ¥9.06098 | ¥54,365.88 |
| 10,000 | ¥8.94356 | ¥89,435.60 |










