MAX202IPW | ||
---|---|---|
DigiKey Part Number | 296-33344-5-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX202IPW | |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX202IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.82000 | ¥13.82 |
10 | ¥12.40600 | ¥124.06 |
90 | ¥9.96900 | ¥897.21 |
270 | ¥9.36074 | ¥2,527.40 |
540 | ¥8.19067 | ¥4,422.96 |
1,080 | ¥6.78654 | ¥7,329.46 |
2,520 | ¥6.31847 | ¥15,922.54 |
5,040 | ¥6.08446 | ¥30,665.68 |