


LV14540DDAR | |
|---|---|
DigiKey Part Number | 296-LV14540DDARTR-ND - Tape & Reel (TR) 296-LV14540DDARCT-ND - Cut Tape (CT) 296-LV14540DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LV14540DDAR |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LV14540DDAR Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.21000 | ¥10.21 |
| 100 | ¥7.87850 | ¥787.85 |
| 1,000 | ¥5.18146 | ¥5,181.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.99139 | ¥14,978.48 |
| 5,000 | ¥5.85276 | ¥29,263.80 |
| 7,500 | ¥5.78338 | ¥43,375.35 |
| 12,500 | ¥5.70649 | ¥71,331.12 |











