


TLV75730PDBVR | |
|---|---|
DigiKey Part Number | 296-51819-2-ND - Tape & Reel (TR) 296-51819-1-ND - Cut Tape (CT) 296-51819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75730PDBVR |
Description | IC REG LINEAR 3V 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75730PDBVR Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.65V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9166-12GVL | Richtek USA Inc. | 478 | 1028-RT9166-12GVLTR-ND | ¥1.08637 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.29900 | ¥22.99 |
| 25 | ¥2.04760 | ¥51.19 |
| 100 | ¥1.77060 | ¥177.06 |
| 250 | ¥1.63812 | ¥409.53 |
| 500 | ¥1.55824 | ¥779.12 |
| 1,000 | ¥1.49240 | ¥1,492.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.18126 | ¥3,543.78 |
| 6,000 | ¥1.14690 | ¥6,881.40 |
| 9,000 | ¥1.12969 | ¥10,167.21 |
| 15,000 | ¥1.11063 | ¥16,659.45 |
| 21,000 | ¥1.09949 | ¥23,089.29 |
| 30,000 | ¥1.08878 | ¥32,663.40 |











