Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1009IDR

DigiKey Part Number
296-14613-2-ND - Tape & Reel (TR)
296-14613-1-ND - Cut Tape (CT)
296-14613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1009IDR
Description
IC VREF SHUNT 0.4% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1009IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.4%
Manufacturer
Texas Instruments
Temperature Coefficient
35ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
400 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOIC
Current - Output
10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1009S8#PBFAnalog Devices Inc.12,513505-LT1009S8#PBF-ND¥56.07000Similar
In-Stock: 5,137
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.48258¥8,706.45
5,000¥3.39383¥16,969.15
7,500¥3.34935¥25,120.12
12,500¥3.30010¥41,251.25
17,500¥3.27133¥57,248.27
25,000¥3.24364¥81,091.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.52000¥7.52
10¥5.34500¥53.45
25¥4.80960¥120.24
100¥4.22040¥422.04
250¥3.93888¥984.72
500¥3.76950¥1,884.75
1,000¥3.62993¥3,629.93
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.93700¥49.37
25¥4.44280¥111.07
100¥3.89850¥389.85
250¥3.63848¥909.62
500¥3.48200¥1,741.00
1,000¥3.35307¥3,353.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.