SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC660IMX/NOPB

DigiKey Part Number
LPC660IMX/NOPBTR-ND - Tape & Reel (TR)
LPC660IMX/NOPBCT-ND - Cut Tape (CT)
LPC660IMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC660IMX/NOPB
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LPC660IMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.11V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
0.002 pA
Voltage - Input Offset
1 mV
Current - Supply
160µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
In-Stock: 392
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.45000¥39.45
10¥29.97800¥299.78
25¥27.62120¥690.53
100¥25.02790¥2,502.79
250¥23.79204¥5,948.01
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.78597¥54,464.92
Manufacturers Standard Package