LP876411B4RQKRQ1 | |
---|---|
DigiKey Part Number | 296-LP876411B4RQKRQ1TR-ND - Tape & Reel (TR) 296-LP876411B4RQKRQ1CT-ND - Cut Tape (CT) 296-LP876411B4RQKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP876411B4RQKRQ1 |
Description | IC REG BUCK ADJ 20A QUAD 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.3V 4 Output 20A 32-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP876411B4RQKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.34V | |
Current - Output | ||
Frequency - Switching | 2.2MHz, 4.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 32-QFN (5.5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.03000 | ¥59.03 |
10 | ¥53.30700 | ¥533.07 |
25 | ¥50.82560 | ¥1,270.64 |
100 | ¥44.13140 | ¥4,413.14 |
250 | ¥42.14820 | ¥10,537.05 |
500 | ¥38.42912 | ¥19,214.56 |
1,000 | ¥33.47051 | ¥33,470.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥32.23090 | ¥96,692.70 |