


LP5900TLX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-35209-2-ND - Tape & Reel (TR) 296-35209-1-ND - Cut Tape (CT) 296-35209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TLX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TLX-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DSBGA (1x1) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.74700 | ¥47.47 |
| 25 | ¥4.27080 | ¥106.77 |
| 100 | ¥3.74550 | ¥374.55 |
| 250 | ¥3.49492 | ¥873.73 |
| 500 | ¥3.34340 | ¥1,671.70 |
| 1,000 | ¥3.21877 | ¥3,218.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.06489 | ¥9,194.67 |
| 6,000 | ¥2.98956 | ¥17,937.36 |
| 9,000 | ¥2.95186 | ¥26,566.74 |
| 15,000 | ¥2.91006 | ¥43,650.90 |
| 21,000 | ¥2.88563 | ¥60,598.23 |












