LP5866DBTR | |
---|---|
DigiKey Part Number | 296-LP5866DBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP5866DBTR |
Description | 6 18 LED MATRIX DRIVER WITH 8-B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, PWM Dimming 50mA 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.7V ~ 5.5V | |
Current - Output / Channel | 50mA | |
Frequency | 1MHz, 12MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.21797 | ¥20,435.94 |