LP3875ESX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-35451-2-ND - Tape & Reel (TR) 296-35451-1-ND - Cut Tape (CT) 296-35451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3875ESX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3875ESX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥31.19600 | ¥311.96 |
25 | ¥29.49440 | ¥737.36 |
100 | ¥25.56230 | ¥2,556.23 |
250 | ¥24.25108 | ¥6,062.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.58104 | ¥9,290.52 |
1,000 | ¥15.67082 | ¥15,670.82 |
2,500 | ¥14.88729 | ¥37,218.22 |
5,000 | ¥14.32761 | ¥71,638.05 |