MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2985-50DBVRG4 | |
|---|---|
DigiKey Part Number | 296-52663-2-ND - Tape & Reel (TR) 296-52663-1-ND - Cut Tape (CT) 296-52663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-50DBVRG4 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-50DBVRG4 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985-50DBVR | Texas Instruments | 11,946 | 296-20717-1-ND | ¥4.55000 | MFR Recommended |
| LP2985AIM5-5.0/NOPB | Texas Instruments | 772 | LP2985AIM5-5.0/NOPBCT-ND | ¥5.95000 | Similar |
| LP2985AIM5X-5.0/NOPB | Texas Instruments | 11,769 | LP2985AIM5X-5.0/NOPBCT-ND | ¥5.95000 | Similar |
| LP2985IM5-5.0/NOPB | Texas Instruments | 0 | LP2985IM5-5.0/NOPBCT-ND | ¥6.00000 | Similar |
| LP2985IM5X-5.0/NOPB | Texas Instruments | 0 | LP2985IM5X-5.0/NOPBCT-ND | ¥6.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.73846 | ¥5,215.38 |
| 6,000 | ¥1.69146 | ¥10,148.76 |
| 9,000 | ¥1.66793 | ¥15,011.37 |
| 15,000 | ¥1.64185 | ¥24,627.75 |
| 21,000 | ¥1.62661 | ¥34,158.81 |
| 30,000 | ¥1.61195 | ¥48,358.50 |





