


SPX3819M5-L-5-0/TR | |
|---|---|
DigiKey Part Number | 1016-1874-2-ND - Tape & Reel (TR) 1016-1874-1-ND - Cut Tape (CT) 1016-1874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX3819M5-L-5-0/TR |
Description | IC REG LINEAR 5V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3819M5-L-5-0/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.58900 | ¥25.89 |
| 25 | ¥2.30560 | ¥57.64 |
| 100 | ¥1.99890 | ¥199.89 |
| 250 | ¥1.85180 | ¥462.95 |
| 500 | ¥1.76332 | ¥881.66 |
| 1,000 | ¥1.69030 | ¥1,690.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.60016 | ¥4,800.48 |
| 6,000 | ¥1.55604 | ¥9,336.24 |
| 9,000 | ¥1.53394 | ¥13,805.46 |
| 15,000 | ¥1.50945 | ¥22,641.75 |
| 21,000 | ¥1.49514 | ¥31,397.94 |
| 30,000 | ¥1.48138 | ¥44,441.40 |








