MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2985-18DBVTG4 | |
|---|---|
DigiKey Part Number | LP2985-18DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2985-18DBVTG4 |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-18DBVTG4 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) | PSRR 45dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985-18DBVT | Texas Instruments | 0 | 296-32148-1-ND | ¥9.35000 | MFR Recommended |
| LP2985AIM5-1.8/NOPB | Texas Instruments | 4,387 | LP2985AIM5-1.8/NOPBCT-ND | ¥8.06000 | Similar |
| LP2985AIM5X-1.8/NOPB | Texas Instruments | 5,645 | 296-37593-1-ND | ¥7.19000 | Similar |
| LP2985IM5-1.8/NOPB | Texas Instruments | 5,045 | LP2985IM5-1.8/NOPBCT-ND | ¥7.19000 | Similar |
| LP2985IM5X-1.8/NOPB | Texas Instruments | 0 | 296-43905-1-ND | ¥6.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥4.24747 | ¥3,185.60 |
| 1,250 | ¥4.14360 | ¥5,179.50 |
| 1,750 | ¥4.08283 | ¥7,144.95 |
| 2,500 | ¥4.02441 | ¥10,061.02 |
| 6,250 | ¥3.89865 | ¥24,366.56 |
| 12,500 | ¥3.82286 | ¥47,785.75 |





