


LP2992IM5-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP2992IM5-1.8/NOPBTR-ND - Tape & Reel (TR) LP2992IM5-1.8/NOPBCT-ND - Cut Tape (CT) LP2992IM5-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992IM5-1.8/NOPB |
Description | IC REG LINEAR 1.8V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥8.25300 | ¥82.53 |
| 25 | ¥7.47920 | ¥186.98 |
| 100 | ¥6.62510 | ¥662.51 |
| 250 | ¥6.21804 | ¥1,554.51 |
| 500 | ¥5.97276 | ¥2,986.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.77080 | ¥5,770.80 |
| 2,000 | ¥5.60466 | ¥11,209.32 |
| 3,000 | ¥5.52144 | ¥16,564.32 |
| 5,000 | ¥5.42922 | ¥27,146.10 |
| 7,000 | ¥5.37531 | ¥37,627.17 |
| 10,000 | ¥5.32350 | ¥53,235.00 |

