


LP2985AIM5X-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-37593-2-ND - Tape & Reel (TR) 296-37593-1-ND - Cut Tape (CT) 296-37593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5X-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5X-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.14400 | ¥51.44 |
| 25 | ¥4.62800 | ¥115.70 |
| 100 | ¥4.06390 | ¥406.39 |
| 250 | ¥3.79492 | ¥948.73 |
| 500 | ¥3.63284 | ¥1,816.42 |
| 1,000 | ¥3.50491 | ¥3,504.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.60967 | ¥10,829.01 |
| 6,000 | ¥3.52230 | ¥21,133.80 |
| 9,000 | ¥3.47856 | ¥31,307.04 |
| 15,000 | ¥3.43008 | ¥51,451.20 |
| 21,000 | ¥3.40173 | ¥71,436.33 |

