MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2992AIM5X-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-37604-2-ND - Tape & Reel (TR) 296-37604-1-ND - Cut Tape (CT) 296-37604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992AIM5X-1.8/NOPB |
Description | IC REG LINEAR 1.8V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AIM5X-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2418DBVR | Texas Instruments | 6,944 | 296-TPS7A2418DBVRCT-ND | ¥4.88000 | MFR Recommended |
| LP2985-18DBVR | Texas Instruments | 65 | 296-18474-1-ND | ¥3.06000 | Similar |
| LP2985-18DBVRE4 | Texas Instruments | 0 | LP2985-18DBVRE4-ND | ¥3.27426 | Similar |
| LP2985-18DBVRG4 | Texas Instruments | 0 | LP2985-18DBVRG4-ND | ¥3.27426 | Similar |
| LP2985-18DBVT | Texas Instruments | 0 | 296-32148-1-ND | ¥9.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.70516 | ¥23,115.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |






