


LP2985A-18DBVT | |
|---|---|
DigiKey Part Number | 296-32156-2-ND - Tape & Reel (TR) 296-32156-1-ND - Cut Tape (CT) 296-32156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-18DBVT |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-18DBVT Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985AIM5-1.8/NOPB | Texas Instruments | 4,387 | LP2985AIM5-1.8/NOPBCT-ND | ¥8.06000 | Direct |
| LP2985AIM5X-1.8/NOPB | Texas Instruments | 5,645 | 296-37593-1-ND | ¥7.19000 | Direct |
| LP2985IM5-1.8/NOPB | Texas Instruments | 5,045 | LP2985IM5-1.8/NOPBCT-ND | ¥7.19000 | Similar |
| LP2985IM5X-1.8/NOPB | Texas Instruments | 0 | 296-43905-1-ND | ¥6.95000 | Similar |
| LP2992AIM5-1.8/NOPB | Texas Instruments | 4,506 | LP2992AIM5-1.8/NOPBCT-ND | ¥12.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.84492 | ¥1,961.23 |
| 500 | ¥7.54720 | ¥3,773.60 |
| 750 | ¥7.39801 | ¥5,548.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥10.32100 | ¥103.21 |
| 25 | ¥9.37480 | ¥234.37 |
| 100 | ¥8.33950 | ¥833.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥10.01500 | ¥100.15 |
| 25 | ¥9.10360 | ¥227.59 |
| 100 | ¥8.09630 | ¥809.63 |

