Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2985-18DBVT | |
|---|---|
DigiKey Part Number | 296-32148-2-ND - Tape & Reel (TR) 296-32148-1-ND - Cut Tape (CT) 296-32148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-18DBVT |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-18DBVT Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985AIM5-1.8/NOPB | Texas Instruments | 4,377 | LP2985AIM5-1.8/NOPBCT-ND | ¥8.05000 | Similar |
| LP2985AIM5X-1.8/NOPB | Texas Instruments | 5,545 | 296-37593-1-ND | ¥7.19000 | Similar |
| LP2985IM5-1.8/NOPB | Texas Instruments | 5,044 | LP2985IM5-1.8/NOPBCT-ND | ¥7.19000 | Similar |
| LP2985IM5X-1.8/NOPB | Texas Instruments | 0 | 296-43905-1-ND | ¥6.95000 | Similar |
| LP2992AIM5-1.8/NOPB | Texas Instruments | 4,506 | LP2992AIM5-1.8/NOPBCT-ND | ¥12.26000 | Similar |




