LP2980IM5-3.0/NOPB | ||
---|---|---|
DigiKey Part Number | LP2980IM5-3.0/NOPBTR-ND - Tape & Reel (TR) LP2980IM5-3.0/NOPBCT-ND - Cut Tape (CT) LP2980IM5-3.0/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP2980IM5-3.0/NOPB | |
Description | IC REG LINEAR 3V 50MA SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LP2980IM5-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.82200 | ¥68.22 |
25 | ¥6.47240 | ¥161.81 |
100 | ¥5.31560 | ¥531.56 |
250 | ¥4.96928 | ¥1,242.32 |
500 | ¥4.39134 | ¥2,195.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.46689 | ¥3,466.89 |
2,000 | ¥3.23572 | ¥6,471.44 |
5,000 | ¥3.07394 | ¥15,369.70 |
10,000 | ¥2.95839 | ¥29,583.90 |
25,000 | ¥2.86594 | ¥71,648.50 |