LMZ12008TZE/NOPB | ||
---|---|---|
DigiKey Part Number | 296-48322-2-ND - Tape & Reel (TR) 296-48322-1-ND - Cut Tape (CT) 296-48322-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMZ12008TZE/NOPB | |
Description | DC DC CONVERTER 0.8-6V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 8A 6V - 20V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LMZ12008TZE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-11, Power Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.28000 | ¥147.28 |
5 | ¥146.17600 | ¥730.88 |
10 | ¥145.04300 | ¥1,450.43 |
25 | ¥142.77360 | ¥3,569.34 |
50 | ¥135.97480 | ¥6,798.74 |
100 | ¥124.64420 | ¥12,464.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥122.37804 | ¥30,594.51 |
500 | ¥120.56494 | ¥60,282.47 |