SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV844MAX/NOPB

DigiKey Part Number
296-45165-2-ND - Tape & Reel (TR)
296-45165-1-ND - Cut Tape (CT)
296-45165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV844MAX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV844MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
50 µV
Current - Supply
1.03mA (x4 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,216
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.80000¥47.80
10¥36.58400¥365.84
25¥33.78880¥844.72
100¥30.71190¥3,071.19
250¥29.24544¥7,311.36
500¥28.36142¥14,180.71
1,000¥27.63404¥27,634.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥26.86610¥67,165.25
Manufacturers Standard Package