Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV824MTX | |
|---|---|
DigiKey Part Number | LMV824MTXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV824MTX |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV824MTX Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA (x4 Channels) |
Series | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 2V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 5.6 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV824MTX/NOPB | Texas Instruments | 9,111 | LMV824MTX/NOPBCT-ND | ¥16.03000 | Direct |
| AD8619WARUZ-RL | Analog Devices Inc. | 0 | AD8619WARUZ-RLTR-ND | ¥24.12629 | Similar |
| AD8694ARUZ | Analog Devices Inc. | 847 | 505-AD8694ARUZ-ND | ¥30.52000 | Similar |
| AD8694ARUZ-REEL | Analog Devices Inc. | 4,290 | AD8694ARUZ-REELCT-ND | ¥30.52000 | Similar |
| AD8694WARUZ | Analog Devices Inc. | 0 | AD8694WARUZ-ND | ¥34.16000 | Similar |










