
AD8694ARUZ | |
|---|---|
DigiKey Part Number | 505-AD8694ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8694ARUZ |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8694ARUZ Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 950µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324Q1MTX/NOPB | Texas Instruments | 4,726 | 296-40303-1-ND | ¥14.06000 | Similar |
| LMV654MT/NOPB | Texas Instruments | 469 | LMV654MT/NOPB-ND | ¥23.32000 | Similar |
| LMV654MTX/NOPB | Texas Instruments | 11,350 | 296-42685-1-ND | ¥18.19000 | Similar |
| LMV824AIPT | STMicroelectronics | 2,380 | 497-12825-1-ND | ¥12.07000 | Similar |
| LMV824AIYPT | STMicroelectronics | 2,096 | 497-LMV824AIYPTCT-ND | ¥15.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.52000 | ¥30.52 |
| 10 | ¥22.94900 | ¥229.49 |
| 96 | ¥19.04854 | ¥1,828.66 |
| 192 | ¥18.27068 | ¥3,507.97 |
| 288 | ¥17.88101 | ¥5,149.73 |
| 576 | ¥17.30941 | ¥9,970.22 |
| 1,056 | ¥16.89312 | ¥17,839.13 |
| 2,592 | ¥16.39307 | ¥42,490.84 |
| 5,088 | ¥16.09246 | ¥81,878.44 |


